
The NXP BZX84-B13/T3 is a Zener diode with a Zener voltage of 13V and a voltage tolerance of 2%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is packaged in a TO-236AB case and is available in quantities of 10,000 per reel. It is RoHS compliant and has a maximum reverse leakage current of 100nA.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-236AB |
| Impedance | 30R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Voltage | 13V |
| RoHS | Compliant |
