The BZX84-B22/T3 Zener diode from NXP features a TO-236AB package and operates over a temperature range of -65°C to 150°C. With a power dissipation of 250mW, this diode is suitable for various applications. It has a Zener voltage of 22V and a voltage tolerance of 2%. The device is RoHS compliant and available in tape and reel packaging with a quantity of 10,000 units per reel.
NXP BZX84-B22/T3 technical specifications.
| Package/Case | TO-236AB |
| Impedance | 55R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Voltage | 22V |
| RoHS | Compliant |
No datasheet is available for this part.
