Diode Zener Single 39V 2% 250mW Automotive 3-Pin SOT-23 T/R
NXP BZX84-B39,215 technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 130R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 39V |
| RoHS | Compliant |
No datasheet is available for this part.