
The NXP BZX84-B62,215 is a Zener diode with a maximum operating temperature range of -65°C to 150°C. It features a maximum power dissipation of 250mW and a maximum reverse current of 50nA. The diode is packaged in a TO-236AB surface mount package and is compliant with RoHS standards. It has a Zener voltage of 62V and a tolerance of 2%. The BZX84-B62,215 is part of the Automotive, AEC-Q101 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP BZX84-B62,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236AB |
| Impedance | 215R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Voltage | 62V |
| Working Voltage | 62V |
| Zener Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84-B62,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
