The BZX84-B7V5,235 is a Zener diode from NXP with a Zener voltage of 7.5V and a tolerance of 2%. It has a maximum power dissipation of 250mW and operates over a temperature range of -65°C to 150°C. The diode is packaged in a TO-236-3 surface mount package and is available in quantities of 10,000 per reel.
Sign in to ask questions about the NXP BZX84-B7V5,235 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZX84-B7V5,235 technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 15R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84-B7V5,235 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
