Diode Zener Single 24.2V 5% 250mW 3-Pin SOT-23 T/R
NXP BZX84-C24,235 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Zener Voltage | 24.2V |
| RoHS | Compliant |
No datasheet is available for this part.