The BZX84-C51,235 Zener diode from NXP features a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 250mW. It has a Zener voltage of 51V with a tolerance of 5%. The diode is packaged in a TO-236AB surface mount package and is RoHS compliant.
NXP BZX84-C51,235 technical specifications.
| Package/Case | TO-236AB |
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 180R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84-C51,235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
