
Zener Diodes DIODE ZENER 5 PCT TAPE-11
Checking distributor stock and pricing after the page loads.
NXP BZX84-C68/T3 technical specifications.
| Package/Case | TO-236AB |
| Impedance | 240R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 68V |
| RoHS | Compliant |
