
The BZX84-C68T/R is a 68V 5% Zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 250mW and is packaged in the TO-236AB surface mount package. The device is lead free and RoHS compliant. The diode has a maximum reverse leakage current of 50nA and an impedance of 240R.
Checking distributor stock and pricing after the page loads.
NXP BZX84-C68T/R technical specifications.
| Package/Case | TO-236AB |
| Impedance | 240R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 68V |
| Voltage Tolerance | 5% |
| Zener Voltage | 68V |
| RoHS | Compliant |
