Diode Zener Single 74.5V 5% 250mW 3-Pin SOT-23 T/R
NXP BZX84-C75,215/BKN technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Zener Voltage | 74.5V |
| RoHS | Compliant |
No datasheet is available for this part.