
The BZX84-C75TR is a surface mount zener diode from NXP with a maximum operating temperature range of -65°C to 150°C. It has a maximum reverse leakage current of 50nA and a power dissipation of 250mW. The diode is packaged in a TO-236AB case and is available in quantities of 3000 on tape and reel. The device is lead free and has an impedance of 255R.
NXP BZX84-C75TR technical specifications.
| Package/Case | TO-236AB |
| Impedance | 255R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| DC Rated Voltage | 75V |
| Voltage Tolerance | 5% |
| Zener Voltage | 74.5V |
| RoHS | Compliant |
No datasheet is available for this part.
