
The BZX84J-B2V7115 is a surface mount zener diode from NXP with a zener voltage of 2.7V and a tolerance of 2%. It has a maximum power dissipation of 550mW and can operate at temperatures between -65°C and 150°C. The diode is lead free and compliant with AEC-Q101 for automotive applications.
NXP BZX84J-B2V7115 technical specifications.
| Impedance | 100R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Series | Automotive, AEC-Q101 |
| Tolerance | 2% |
| Zener Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84J-B2V7115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
