Diode Zener Single 51V 2% 550mW 2-Pin SOD-323F T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Zener Voltage | 51V |
| RoHS | Compliant |