
Diode Zener Single 56V 2% 550mW 2-Pin SOD-323F T/R
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 2% |
| Zener Voltage | 56V |
| RoHS | Compliant |
