Diode Zener Single 5.1V 2% 550mW 2-Pin SOD-323F T/R
NXP BZX84J-B5V1,115/BKN technical specifications.
| Package/Case | SOD |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
No datasheet is available for this part.