The BZX84J-C13,115 Zener diode from NXP features a working voltage of 13V with a tolerance of 5%. It has a maximum power dissipation of 550mW and a maximum reverse current of 100nA. Operating temperature range is from -65°C to 150°C. This component is RoHS compliant and lead free.
NXP BZX84J-C13,115 technical specifications.
| Impedance | 10R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Working Voltage | 13V |
| Zener Voltage | 13V |
| RoHS | Compliant |
No datasheet is available for this part.