
The BZX84J-C15,115 Zener diode from NXP features an impedance of 15 ohms and operates within a temperature range of -65°C to 150°C. It is designed for surface mount applications and is compliant with RoHS regulations. The diode has a maximum power dissipation of 550 milliwatts and a tolerance of 5%. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the NXP BZX84J-C15,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZX84J-C15,115 technical specifications.
| Impedance | 15R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage | 15V |
| Working Voltage | 15V |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84J-C15,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
