Diode Zener Single 22.05V 5% 550mW 2-Pin SOD-323F T/R
NXP BZX84J-C22,115 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Working Voltage | 22V |
| Zener Voltage | 22.05V |
| RoHS | Compliant |
No datasheet is available for this part.