
The NXP BZX84J-C2V7,115 is a surface mount zener diode with a working voltage of 2.7V and a tolerance of 5%. It has a maximum power dissipation of 550mW and an operating temperature range of -65°C to 150°C. The diode is packaged in a SC package with dimensions of 1.8mm in length, 1.35mm in width, and 0.8mm in height. It is lead free and RoHS compliant.
Sign in to ask questions about the NXP BZX84J-C2V7,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZX84J-C2V7,115 technical specifications.
| Package/Case | SC |
| Height | 0.8mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Max Reverse Current | 20uA |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Width | 1.35mm |
| Working Voltage | 2.7V |
| Zener Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84J-C2V7,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
