
The BZX84J-C43,115 Zener diode from NXP features a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 550mW. It has a Zener voltage of 43V with a tolerance of 5%. The diode is packaged in a SC package and is designed for surface mount applications. It has a maximum impedance of 80R and a maximum reverse leakage current of 50nA.
Sign in to ask questions about the NXP BZX84J-C43,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZX84J-C43,115 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84J-C43,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
