The BZX84J-C43T/R Zener diode from NXP features an impedance of 80 ohms and a maximum reverse leakage current of 50 nanamperes. Operating within a temperature range of -65°C to 150°C, this component has a power dissipation of 550 milliwatts and a voltage tolerance of 5%. Available in a SC package quantity of 3000, it is packaged in tape and reel format.
NXP BZX84J-C43T/R technical specifications.
| Package/Case | SC |
| Impedance | 80R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Voltage Tolerance | 5% |
| Zener Voltage | 43V |
| RoHS | Compliant |
No datasheet is available for this part.