The NXP BZX84J-C56,115 is a Zener diode with a maximum operating voltage of 56V and a tolerance of 5%. It has a maximum power dissipation of 550mW and an impedance of 120 ohms. The diode is packaged in a SC package and is lead-free and RoHS compliant. It is designed for surface mount applications and has a maximum operating temperature range of -65°C to 150°C.
Sign in to ask questions about the NXP BZX84J-C56,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZX84J-C56,115 technical specifications.
| Package/Case | SC |
| Contact Plating | Tin |
| ESD Protection | No |
| Impedance | 120R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX84J-C56,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
