The BZX84J-C56T/R Zener diode from NXP features a maximum operating temperature range of -65°C to 150°C and a maximum reverse leakage current of 50nA. With a power dissipation of 550mW, this diode is suitable for various applications. The SC package is available in quantities of 3000 per reel, packaged in tape and reel format.
NXP BZX84J-C56T/R technical specifications.
| Package/Case | SC |
| Impedance | 120R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Voltage Tolerance | 5% |
| Zener Voltage | 56V |
| RoHS | Compliant |
No datasheet is available for this part.