
The BZX884-B10T/R Zener diode from NXP features an impedance of 10 ohms and a maximum operating temperature of 150°C. It can withstand a maximum reverse leakage current of 200 nanoamperes and has a power dissipation of 250 milliwatts. The device is available in a tape and reel packaging with 10,000 pieces per package.
Checking distributor stock and pricing after the page loads.
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 200nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Voltage Tolerance | 2% |
| Zener Voltage | 10V |
| RoHS | Compliant |
