The BZX884-B12T/R Zener diode from NXP features a 12V Zener voltage with a tolerance of 2%. It has an impedance of 10R and a maximum power dissipation of 250mW. The device operates within a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Voltage Tolerance | 2% |
| Zener Voltage | 12V |
| RoHS | Compliant |
