The BZX884-B15T/R Zener diode from NXP features an impedance of 15 ohms and a maximum reverse leakage current of 50 nanoamperes. Operating temperatures range from -65°C to 150°C. The device is available in tape and reel packaging with a quantity of 10,000 pieces. It can dissipate up to 250 milliwatts of power.
Checking distributor stock and pricing after the page loads.
NXP BZX884-B15T/R technical specifications.
| Impedance | 15R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Voltage Tolerance | 2% |
| Zener Voltage | 15V |
| RoHS | Compliant |
No datasheet is available for this part.