The NXP BZX884-B18,315 is a surface mount zener diode with a zener voltage of 18V and a tolerance of 2%. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 250mW. The device is lead free and RoHS compliant, packaged in cut tape with a single unit per package.
NXP BZX884-B18,315 technical specifications.
| Impedance | 45R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Zener Voltage | 18V |
| RoHS | Compliant |
No datasheet is available for this part.