BZX884-B3V3,315/BKN
Checking distributor stock and pricing after the page loads.
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Zener Voltage | 3.3V |
| RoHS | Compliant |