
The BZX884-B3V6T/R Zener diode features an impedance of 90 ohms and a maximum reverse leakage current of 5 microamperes. It operates within a temperature range of -65°C to 150°C and has a power dissipation of 250 milliwatts. The diode is available in tape and reel packaging with a quantity of 10,000 units per reel.
Checking distributor stock and pricing after the page loads.
| Impedance | 90R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Voltage Tolerance | 2% |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
