
The BZX884-B43T/R is a Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse leakage current of 50nA and a power dissipation of 250mW. The diode is packaged in quantities of 10,000 units per reel and has a voltage tolerance of 2%. It is suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Impedance | 150R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Voltage Tolerance | 2% |
| Zener Voltage | 43V |
| RoHS | Compliant |