
The BZX884-B56T/R Zener diode from NXP operates over a temperature range of -65°C to 150°C. It features a maximum reverse leakage current of 50nA and a power dissipation of 250mW. The device is available in tape and reel packaging with a quantity of 10,000 units per reel.
Checking distributor stock and pricing after the page loads.
| Impedance | 200R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Voltage Tolerance | 2% |
| Zener Voltage | 56V |
| RoHS | Compliant |
