
The BZX884-B7V5,315 is a surface mount zener diode with a maximum operating temperature range of -65°C to 150°C. It features a maximum power dissipation of 250mW and a maximum reverse leakage current of 1uA. The diode is packaged in a lead-free DFN package and is RoHS compliant. It also provides ESD protection and has a tolerance of 2%.
Sign in to ask questions about the NXP BZX884-B7V5,315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZX884-B7V5,315 technical specifications.
| Package/Case | DFN |
| Contact Plating | Tin |
| ESD Protection | Yes |
| Impedance | 10R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 2% |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX884-B7V5,315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
