
The BZX884-C13T/R Zener diode operates over a temperature range of -65°C to 150°C, with a maximum reverse leakage current of 100nA. It features a power dissipation of 250mW and a voltage tolerance of 5%. The diode is packaged in a CLLCC-3 configuration, available in quantities of 10,000 per reel.
Checking distributor stock and pricing after the page loads.
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Voltage Tolerance | 5% |
| Zener Voltage | 13V |
| RoHS | Compliant |
