The BZX884-C20,315 Zener diode from NXP features a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 250mW. It has a Zener voltage of 20V with a tolerance of 5%. The diode is surface mount with tin contact plating and offers ESD protection. It is RoHS compliant and suitable for use in a variety of applications.
NXP BZX884-C20,315 technical specifications.
| Contact Plating | Tin |
| ESD Protection | Yes |
| Impedance | 55R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.