
This Zener diode from NXP features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 250mW and a maximum reverse leakage current of 20uA. The diode is lead free and RoHS compliant, with a contact plating of tin and ESD protection. It is available in a surface mount package, packaged in tape and reel.
Sign in to ask questions about the NXP BZX884-C2V7,315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZX884-C2V7,315 technical specifications.
| Contact Plating | Tin |
| ESD Protection | Yes |
| Impedance | 100R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 2.705V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX884-C2V7,315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.