The BZX884-C2V7T/R Zener diode has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a maximum reverse leakage current of 20uA and a power dissipation of 250mW. The device is available in a package quantity of 10000 units, packaged in tape and reel. The Zener diode has a voltage tolerance of 5% and an impedance of 100R.
Checking distributor stock and pricing after the page loads.
| Impedance | 100R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 20uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Voltage Tolerance | 5% |
| Zener Voltage | 2.705V |
| RoHS | Compliant |