Diode Zener Single 36V 5% 250mW 2-Pin SOD-882 T/R
NXP BZX884-C36,315/BKN technical specifications.
| Package/Case | SOD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Zener Voltage | 36V |
| RoHS | Compliant |
No datasheet is available for this part.