
The BZX884-C36T/R Zener diode has an impedance of 90 ohms and a maximum reverse leakage current of 50 nanamps. It operates within a temperature range of -65°C to 150°C and can dissipate up to 250 milliwatts of power. The device is available in a tape and reel packaging format with 10000 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Impedance | 90R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Voltage Tolerance | 5% |
| Zener Voltage | 36V |
| RoHS | Compliant |