NXP BZX884-C3V3T/R technical specifications.
| Impedance | 95R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Voltage Tolerance | 5% |
| Zener Voltage | 3.305V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX884-C3V3T/R to view detailed technical specifications.
No datasheet is available for this part.