
The BZX884-C3V9,315 Zener diode from NXP features an impedance of 90 ohms and a maximum operating temperature of 150°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device has a maximum power dissipation of 250 milliwatts and a tolerance of 5%. It is available in a single unit quantity with cut tape packaging.
Sign in to ask questions about the NXP BZX884-C3V9,315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZX884-C3V9,315 technical specifications.
| Impedance | 90R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX884-C3V9,315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
