The BZX884-C3V9T/R is a Zener diode with a Zener voltage of 3.905V and a voltage tolerance of 5%. It has a maximum power dissipation of 250mW and an impedance of 90R. The diode operates within a temperature range of -65°C to 150°C. It is available in a tape and reel packaging format with a quantity of 10000 pieces.
Checking distributor stock and pricing after the page loads.
| Impedance | 90R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Voltage Tolerance | 5% |
| Zener Voltage | 3.905V |
| RoHS | Compliant |