
The BZX884-C47T/R Zener diode has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a power dissipation of 250mW and an impedance of 170R. The device has a zener voltage of 47V with a tolerance of 5%. It is available in a package quantity of 10000 units, packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Impedance | 170R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Voltage Tolerance | 5% |
| Zener Voltage | 47V |
| RoHS | Compliant |