The BZX884-C56T/R Zener diode from NXP has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a maximum reverse leakage current of 50nA and a power dissipation of 250mW. The diode is available in a tape and reel packaging with a quantity of 10000 units. It has a voltage tolerance of 5% and a Zener voltage of 56V.
Checking distributor stock and pricing after the page loads.
| Impedance | 200R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Voltage Tolerance | 5% |
| Zener Voltage | 56V |
| RoHS | Compliant |