
The BZX884-C75T/R Zener diode operates within a temperature range of -65°C to 150°C. It features an impedance of 255 ohms and a maximum reverse leakage current of 50 nanamperes. The device has a power dissipation of 250 milliwatts and a voltage tolerance of 5%. It is available in a 3-pin CLLCC-3 package, supplied on tape and reel in quantities of 10,000.
Checking distributor stock and pricing after the page loads.
| Impedance | 255R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Voltage Tolerance | 5% |
| Zener Voltage | 75V |
| RoHS | Compliant |