
The BZX884-C7V5,315 Zener diode from NXP features an impedance of 10 ohms and a tolerance of 5%. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 250mW. The device is lead-free and RoHS compliant, packaged in tape and reel quantities of 10,000. It is designed for surface mount applications.
Sign in to ask questions about the NXP BZX884-C7V5,315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BZX884-C7V5,315 technical specifications.
| Impedance | 10R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP BZX884-C7V5,315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
