
The BZX884-C8V2,315 Zener diode from NXP features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 250mW and is lead free. The diode is packaged in a DFN package and is mounted on the surface. It is RoHS compliant and has a tolerance of 5%.
NXP BZX884-C8V2,315 technical specifications.
| Package/Case | DFN |
| Impedance | 10R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
No datasheet is available for this part.