The NXP C8051F062-GQ is a 128KB FLASH HCS12 microcontroller operating at 25MHz with 31 I/Os. It features a core architecture of HCS12 and supports various interfaces including SPI, CAN, SCI, and EBI/EMI. The device is packaged in a LQFP package and is available in a tray. It operates within a temperature range of -40°C to 125°C and includes peripherals such as power-on reset, pulse width modulation, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
NXP C8051F062-GQ technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Frequency | 25MHz |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 31 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | HCS12 |
| RoHS | Not Compliant |