MCU 8-bit C8051F13x 8051 CISC 128KB Flash 3.3V 64-Pin TQFP
Checking distributor stock and pricing after the page loads.
| Package/Case | QFP |
| Core Architecture | HCS12 |
| Frequency | 25MHz |
| Interface | I2C, SPI, SCI, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 60 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | HCS12 |
| RoHS | Not Compliant |