The C8051F342-GM is an 8MHz HC08 microcontroller with 64KB of FLASH memory. It features a range of interfaces, including I2C, SPI, and SCI, and is packaged in a SDIP. The device operates over a temperature range of -40°C to 85°C and includes peripherals such as power-on reset, pulse-width modulation, and low-voltage detection. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SDIP |
| Core Architecture | HC08 |
| Frequency | 8MHz |
| Interface | I2C, SPI, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 30 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, LVD |
| Series | HC08 |
| RoHS | Not Compliant |