
The 74CBT3245APW,112 is a single 8-bit CMOS buffer from NXP, featuring a high level output current of -128mA and a low level output current of 128mA. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The buffer is packaged in a TSSOP package and is RoHS compliant.
NXP CBT3245APW,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 1uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP CBT3245APW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
